.jpg)
.jpg)

500R07S100FV4T | ||
---|---|---|
Digi-Key Part Number | 712-1605-2-ND - Tape & Reel (TR) 712-1605-1-ND - Cut Tape (CT) 712-1605-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 500R07S100FV4T | |
Description | CAP CER 10PF 50V C0G/NP0 0402 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | MLCC High-Q Caps Datasheet |
Product Training Modules | RF Capacitor Modeling Software |
Video File | Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview |
Featured Product | Multi-Layer High-Q SMD Capacitors |
HTML Datasheet | MLCC High-Q Caps Datasheet |
EDA Models | 500R07S100FV4T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.38300 | $3.83 |
50 | $0.28940 | $14.47 |
100 | $0.25200 | $25.20 |
500 | $0.18664 | $93.32 |
1,000 | $0.15865 | $158.65 |
2,500 | $0.14932 | $373.30 |
5,000 | $0.13999 | $699.95 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13065 | $1,306.50 |
20,000 | $0.12832 | $2,566.40 |
30,000 | $0.12599 | $3,779.70 |
50,000 | $0.12132 | $6,066.00 |
Attribute | Description |
---|---|
Other Names | 712-1605-1 712-1605-2 500R07S100FV4T-ND 712-1605-6 |
Standard Package | 10,000 |