3600BL14M0100001T | |
---|---|
DigiKey Part Number | 712-3600BL14M0100001TTR-ND - Tape & Reel (TR) 712-3600BL14M0100001TCT-ND - Cut Tape (CT) 712-3600BL14M0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3600BL14M0100001T |
Description | BALUN 3.3GHZ-3.9GHZ 50/100 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.3GHz ~ 3.9GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.3GHz ~ 3.9GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 1.2dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.72800 | $7.28 |
25 | $0.48720 | $12.18 |
50 | $0.43360 | $21.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21634 | $865.36 |