3500FB39A0050001E | |
---|---|
DigiKey Part Number | 712-3500FB39A0050001ETR-ND - Tape & Reel (TR) 712-3500FB39A0050001ECT-ND - Cut Tape (CT) 712-3500FB39A0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3500FB39A0050001E |
Description | BALUN 3.4GHZ-3.6GHZ 50/50 1008 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3.4GHz ~ 3.6GHz 50 / 50Ohm 1008 (2520 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3.4GHz ~ 3.6GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±12° | |
Insertion Loss (Max) | 2.9dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 1008 (2520 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48677 | $1,460.31 |