.jpg)
.jpg)

250R05L7R5CV4T | ||
---|---|---|
Digi-Key Part Number | 712-1201-2-ND - Tape & Reel (TR) 712-1201-1-ND - Cut Tape (CT) 712-1201-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 250R05L7R5CV4T | |
Description | CAP CER 7.5PF 25V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 7.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | C0G, NP0 | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | MLCC High-Q Caps Datasheet |
Product Training Modules | RF Capacitor Modeling Software |
Featured Product | Multi-Layer High-Q SMD Capacitors |
HTML Datasheet | MLCC High-Q Caps Datasheet |
EDA Models | 250R05L7R5CV4T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.17400 | $1.74 |
50 | $0.09860 | $4.93 |
100 | $0.08170 | $8.17 |
500 | $0.05724 | $28.62 |
1,000 | $0.04738 | $47.38 |
2,500 | $0.04410 | $110.25 |
5,000 | $0.04035 | $201.75 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03566 | $534.90 |
30,000 | $0.03378 | $1,013.40 |
75,000 | $0.03096 | $2,322.00 |
105,000 | $0.02558 | $2,685.90 |
150,000 | $0.02496 | $3,744.00 |
375,000 | $0.02346 | $8,797.50 |
Attribute | Description |
---|---|
Other Names | 712-1201-2 250R05L7R5CV4T-ND |
Standard Package | 15,000 |