2500LP14A0400001T | |
---|---|
DigiKey Part Number | 712-2500LP14A0400001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2500LP14A0400001T |
Description | RF FILTER LOW PASS 2.5GHZ 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5GHz Center Frequency Low Pass RF Filter (Radio Frequency) 400MHz Bandwidth 0.55dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.5GHz Center | |
Bandwidth | 400MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.55dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $0.26470 | $15,882.00 |