2500AT43A0100001E

DigiKey Part Number
712-2500AT43A0100001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2500AT43A0100001E
Description
RF ANT 2.5GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.5GHz
Frequency Range
2.45GHz ~ 2.55GHz
Antenna Type
Chip
Number of Bands
1
VSWR
3
Return Loss
-
Gain
0.6dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.36651$7,330.20
25,000$0.35506$8,876.50