USD

cms-photo-not-available
2450FM07B0037T
Digi-Key Part Number
712-1761-2-ND - Tape & Reel (TR)
712-1761-1-ND - Cut Tape (CT)
712-1761-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
2450FM07B0037T
Supplier
Description
RF FILTER LOW PASS 2.45GHZ 0402
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.8dB 0402 (1005 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.8dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.016" (0.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

12,566 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names712-1761-2
Standard Package10,000