2450FB15M0001001E | |
---|---|
DigiKey Part Number | 712-2450FB15M0001001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450FB15M0001001E |
Description | BALUN 2.4GHZ-2.5GHZ 0805 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±15° | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Mounting Type | Surface Mount |