
2450DP15F5400001E | |
---|---|
DigiKey Part Number | 712-2450DP15F5400001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450DP15F5400001E |
Description | RF DIPLEXER 2.45GHZ/5.4GHZ 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz | |
Low Band Attenuation (min / max dB) | 18.00dB / - | |
High Band Attenuation (min / max dB) | 19.00dB / - | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
52,000 | $0.32973 | $17,145.96 |