2450DP15E5400001E | |
---|---|
DigiKey Part Number | 712-2450DP15E5400001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450DP15E5400001E |
Description | RF DIPLEXER 2.45GHZ/5.4GHZ 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 0.70dB | |
High Band Attenuation (min / max dB) | 17.00dB / 1.60dB | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36750 | $1,470.00 |
8,000 | $0.34912 | $2,792.96 |
12,000 | $0.33469 | $4,016.28 |
28,000 | $0.32550 | $9,114.00 |