
2450DP15D5400001E | |
|---|---|
DigiKey Part Number | 712-2450DP15D5400001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450DP15D5400001E |
Description | RF DIPLEXER 2.45GHZ/5.4GHZ 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.9GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 0.70dB | |
High Band Attenuation (min / max dB) | 19.00dB / 1.40dB | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34516 | $1,380.64 |
| 8,000 | $0.32790 | $2,623.20 |
| 12,000 | $0.31434 | $3,772.08 |
| 28,000 | $0.30571 | $8,559.88 |

