2450DP15A5512001E | |
---|---|
DigiKey Part Number | 712-2450DP15A5512001ETR-ND - Tape & Reel (TR) 712-2450DP15A5512001ECT-ND - Cut Tape (CT) 712-2450DP15A5512001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450DP15A5512001E |
Description | RF DIPLEXER 2.45GHZ/5.51GHZ 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.87GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.87GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 0.70dB | |
High Band Attenuation (min / max dB) | 15.00dB / 0.90dB | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34516 | $1,380.64 |
8,000 | $0.32790 | $2,623.20 |
12,000 | $0.31434 | $3,772.08 |
28,000 | $0.30571 | $8,559.88 |