2450CP14B0100001T

DigiKey Part Number
712-2450CP14B0100001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2450CP14B0100001T
Description
DIR COUPLER 17.65DB 2450MHZ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 2.4GHz ~ 2.5GHz 17.65 ± 1dB 3W 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Coupler Type
Standard
Frequency
2.4GHz ~ 2.5GHz
Coupling Factor
17.65 ± 1dB
Applications
-
Insertion Loss
0.34dB
Power - Max
3W
Isolation
25dB
Return Loss
15.6dB
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.31500$18,900.00
Additional Resources
AttributeDescription
Other Names
712-1157-2
2450CP14B100T
2450CP14B100E
712-2450CP14B0100001TTR
712-1157-2-ND
2450CP14B100
712-2450CP14B0100001TCT
712-1157-6-ND
712-2450CP14B0100001TDKR
712-1157-1
712-1157-1-ND
712-1157-6
Standard Package4,000