2450BP18C0100E001E | |
---|---|
DigiKey Part Number | 712-2450BP18C0100E001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450BP18C0100E001E |
Description | RF FILTER BAND PASS 2.45GHZ 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 1206 (3216 Metric), 6 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 0.7dB | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 6 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.95mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 60,000 | $0.41360 | $24,816.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | $0.41360 | $24,816.00 |