
2450BP08A0100T | ||
---|---|---|
Digi-Key Part Number | 712-1637-2-ND - Tape & Reel (TR) 712-1637-1-ND - Cut Tape (CT) 712-1637-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450BP08A0100T | |
Description | RF FILTER BAND PASS 2.45GHZ 5SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 2.45GHz Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1dB 5-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Johanson Technology Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Frequency | 2.45GHz | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) | |
Height (Max) | 0.024" (0.60mm) |
Resource Type | Link |
---|---|
Datasheets | 2450BP08A0100x |
Video File | Dialog and Johanson New Product Discoveries with Randall Restle Episode 11 Johanson Technology 2.4 GHz Chip Antenna |
HTML Datasheet | 2450BP08A0100x |
EDA Models | 2450BP08A0100T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.58900 | $5.89 |
25 | $0.57040 | $14.26 |
50 | $0.46580 | $23.29 |
100 | $0.41830 | $41.83 |
250 | $0.38024 | $95.06 |
500 | $0.36124 | $180.62 |
1,000 | $0.32321 | $323.21 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30420 | $1,216.80 |
8,000 | $0.28518 | $2,281.44 |
12,000 | $0.26617 | $3,194.04 |
28,000 | $0.25286 | $7,080.08 |
Attribute | Description |
---|---|
Other Names | 712-1637-1 712-1637-2 712-1637-6 |
Standard Package | 4,000 |