2450BM15B0009001E | |
---|---|
DigiKey Part Number | 712-2450BM15B0009001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450BM15B0009001E |
Description | BALUN 2.4GHZ-2.5GHZ 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 4,000 | $0.48677 | $1,947.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48677 | $1,947.08 |