USD

2.45GHz Filter6 2x1.25
2450BM15B0003E
Digi-Key Part Number
712-1542-2-ND - Tape & Reel (TR)
712-1542-1-ND - Cut Tape (CT)
712-1542-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
2450BM15B0003E
Supplier
Description
BALUN 2.4GHZ-2.5GHZ 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / -Ohm
Phase Difference
180° ±12°
Insertion Loss (Max)
2.2dB
Return Loss (Min)
10dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,776 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.93000$0.93
10$0.90000$9.00
25$0.66000$16.50
50$0.64500$32.25
100$0.63000$63.00
250$0.57000$142.50
500$0.55500$277.50
1,000$0.48000$480.00