2450AT42D0100001E | |
---|---|
DigiKey Part Number | 712-2450AT42D0100001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2450AT42D0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 0.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.46532 | $2,791.92 |
10,000 | $0.44691 | $4,469.10 |
14,000 | $0.43609 | $6,105.26 |
20,000 | $0.42565 | $8,513.00 |