USD

2.45GHz Antenna2
2450AT18A100E
Digi-Key Part Number
712-1005-2-ND - Tape & Reel (TR)
712-1005-1-ND - Cut Tape (CT)
712-1005-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
2450AT18A100E
Supplier
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2.4GHz - Chip RF Antenna 2.4GHz ~ 2.5GHz 0.5dBi Solder Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
VSWR
-
Return Loss
-9.5dB
Gain
0.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Applications
-
Number of Bands
1
Power - Max
2 W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

47,408 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.56000$0.56
10$0.49500$4.95
25$0.46520$11.63
100$0.37950$37.95
250$0.35252$88.13
500$0.30000$150.00
1,000$0.24000$240.00