1950CH15A0100001E

DigiKey Part Number
712-1950CH15A0100001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1950CH15A0100001E
Description
3 DB HYBRID COUPLER 1950MHZ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 1.95GHz 3dB 10W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Coupler Type
Standard
Frequency
1.95GHz
Coupling Factor
3dB
Applications
-
Insertion Loss
3.3dB
Power - Max
10W
Isolation
16dB
Return Loss
14dB
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.51424$20,569.60
Additional Resources
AttributeDescription
Other Names
712-1145-6-ND
1950CH15A100E
712-1145-6
712-1950CH15A0100001ETR
712-1950CH15A0100001EDKR
712-1145-1
712-1950CH15A0100001ECT
1950CH15A100
712-1145-2
712-1145-1-ND
712-1145-2-ND
Standard Package4,000