1900HP41C0500001E | |
---|---|
DigiKey Part Number | 712-1900HP41C0500001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1900HP41C0500001E |
Description | RF FILTER HIGH PASS 1.9GHZ 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.9GHz Center Frequency High Pass RF Filter (Radio Frequency) 500MHz Bandwidth 2dB 1210 (3225 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.9GHz Center | |
Bandwidth | 500MHz | |
Filter Type | High Pass | |
Ripple | 0.25dB | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.063" (1.60mm) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 32,000 | $0.54086 | $17,307.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
32,000 | $0.54086 | $17,307.52 |