1175DP41B1925001E | |
---|---|
DigiKey Part Number | 712-1175DP41B1925001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1175DP41B1925001E |
Description | RF DIPLEXER 1175MZ/1.925GHZ 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 900MHz ~ 1.45GHz / 1.65GHz ~ 2.2GHz 1210 (3225 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 900MHz ~ 1.45GHz / 1.65GHz ~ 2.2GHz | |
Low Band Attenuation (min / max dB) | 24.00dB / 30.00dB | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 32,000 | $0.42481 | $13,593.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
32,000 | $0.42481 | $13,593.92 |