0917BL18B0100001E | |
---|---|
DigiKey Part Number | 712-0917BL18B0100001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0917BL18B0100001E |
Description | BALUN 889MHZ-945MHZ 50/100 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 889MHz ~ 945MHz 50 / 100Ohm 1206 (3216 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 889MHz ~ 945MHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 1206 (3216 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 3,000 | $0.17582 | $527.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17582 | $527.46 |