0915LP15B0026001E | |
---|---|
DigiKey Part Number | 712-0915LP15B0026001ETR-ND - Tape & Reel (TR) 712-0915LP15B0026001ECT-ND - Cut Tape (CT) 712-0915LP15B0026001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0915LP15B0026001E |
Description | RF FILTER LOW PASS 915MHZ 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 915MHz Center Frequency Low Pass RF Filter (Radio Frequency) 26MHz Bandwidth 0.5dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 0915LP15B0026001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 915MHz Center | |
Bandwidth | 26MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.34700 | $3.47 |
25 | $0.31920 | $7.98 |
50 | $0.30040 | $15.02 |
100 | $0.28240 | $28.24 |
250 | $0.26044 | $65.11 |
500 | $0.24496 | $122.48 |
1,000 | $0.23041 | $230.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20388 | $815.52 |
8,000 | $0.19179 | $1,534.32 |
12,000 | $0.18504 | $2,220.48 |
20,000 | $0.17688 | $3,537.60 |
28,000 | $0.17170 | $4,807.60 |
40,000 | $0.16637 | $6,654.80 |