USD

2.45GHz Filter6 2x1.25
0915BM15A0001E
Digi-Key Part Number
712-1541-2-ND - Tape & Reel (TR)
712-1541-1-ND - Cut Tape (CT)
712-1541-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
0915BM15A0001E
Supplier
Description
BALUN 902MHZ-928MHZ 0805
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
RF Balun 902MHz ~ 928MHz 50 / -Ohm 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
902MHz ~ 928MHz
Impedance - Unbalanced/Balanced
50 / -Ohm
Phase Difference
180° ±15°
Insertion Loss (Max)
2.0dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

35,817 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.