USD

0805 (2012 Metric) 10 PC Pad

0900PC15J0013E

Digi-Key Part Number
712-1570-2-ND - Tape & Reel (TR)
712-1570-1-ND - Cut Tape (CT)
712-1570-6-ND - Digi-Reel®
Manufacturer
Johanson Technology Inc.
Manufacturer Product Number
0900PC15J0013E
Supplier
Description
BALUN 868-928MHZ 0805 10 PC PAD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
RF Balun 868MHz ~ 928MHz 0805 (2012 Metric), 10 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Technology Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
868MHz ~ 928MHz
Impedance - Unbalanced/Balanced
-
Phase Difference
180° ±15°
Insertion Loss (Max)
2.0dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric), 10 PC Pad
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8517.70.0000
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.