0900LP15B0063E | ||
---|---|---|
Digi-Key Part Number | 712-1635-2-ND - Tape & Reel (TR) 712-1635-1-ND - Cut Tape (CT) 712-1635-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0900LP15B0063E | |
Description | RF FILTER LOW PASS 911.5MHZ 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 911.5MHz Frequency Low Pass RF Filter (Radio Frequency) 97MHz Bandwidth 0.9dB 0805 (2012 Metric), 8 PC Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Johanson Technology Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Frequency | 911.5MHz | |
Bandwidth | 97MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Resource Type | Link |
---|---|
Datasheets | 0900LP15B0063x |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.41400 | $4.14 |
25 | $0.39440 | $9.86 |
50 | $0.38180 | $19.09 |
100 | $0.36910 | $36.91 |
250 | $0.34996 | $87.49 |
500 | $0.29270 | $146.35 |
1,000 | $0.22716 | $227.16 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21634 | $865.36 |
8,000 | $0.20362 | $1,628.96 |
12,000 | $0.19089 | $2,290.68 |
28,000 | $0.17816 | $4,988.48 |
Attribute | Description |
---|---|
Other Names | 712-1635-1 712-1635-2 712-1635-6 |
Standard Package | 4,000 |