
0900DP15A2450001E | |
---|---|
DigiKey Part Number | 712-0900DP15A2450001ETR-ND - Tape & Reel (TR) 712-0900DP15A2450001ECT-ND - Cut Tape (CT) 712-0900DP15A2450001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900DP15A2450001E |
Description | RF DIPLEXER 911.5MZ/2.45GHZ 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 863MHz ~ 960MHz / 2.4GHz ~ 2.5GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 863MHz ~ 960MHz / 2.4GHz ~ 2.5GHz | |
Low Band Attenuation (min / max dB) | 17.00dB / 23.00dB | |
High Band Attenuation (min / max dB) | 17.00dB / 22.00dB | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24505 | $980.20 |
8,000 | $0.23279 | $1,862.32 |
12,000 | $0.22317 | $2,678.04 |
28,000 | $0.21704 | $6,077.12 |