0900BL15A0100001E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 4,013
Unit Price: $0.34000
Datasheet

0900BL15A0100001E

DigiKey Part Number
712-0900BL15A0100001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0900BL15A0100001E
Description
BALUN 900MHZ-1GHZ 50/100 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Balun 900MHz ~ 1GHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
900MHz ~ 1GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
1.2dB
Return Loss (Min)
9.5dB
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000$0.19683$19,683.00