
0900AD47A2450001E | |
---|---|
DigiKey Part Number | 712-0900AD47A2450001ETR-ND - Tape & Reel (TR) 712-0900AD47A2450001ECT-ND - Cut Tape (CT) 712-0900AD47A2450001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900AD47A2450001E |
Description | RF ANT 895MHZ/2.4GHZ CHIP 900M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 895MHz, 2.4GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 2.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.47400 | $4.74 |
25 | $0.42560 | $10.64 |
100 | $0.37200 | $37.20 |
250 | $0.34648 | $86.62 |
500 | $0.33106 | $165.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.35841 | $358.41 |
2,000 | $0.32642 | $652.84 |
3,000 | $0.31017 | $930.51 |
5,000 | $0.29196 | $1,459.80 |
7,000 | $0.28119 | $1,968.33 |
10,000 | $0.27076 | $2,707.60 |
25,000 | $0.26575 | $6,643.75 |