0859DP18A1920001E | |
---|---|
DigiKey Part Number | 712-0859DP18A1920001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0859DP18A1920001E |
Description | DIPLEXER LPF/HPF 859MHZ/1920MHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 0.75dB | |
High Band Attenuation (min / max dB) | 20.00dB / 0.55dB | |
Return Loss (Low Band / High Band) | 12.0dB / 12.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28959 | $868.77 |
6,000 | $0.27511 | $1,650.66 |
15,000 | $0.26373 | $3,955.95 |
30,000 | $0.25649 | $7,694.70 |