0783AT43A0008001E | |
---|---|
DigiKey Part Number | 712-0783AT43A0008001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0783AT43A0008001E |
Description | RF ANT 783MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 783MHz | |
Frequency Range | 779MHz ~ 787MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | -2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 1,000 | $0.40572 | $405.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.40572 | $405.72 |
2,000 | $0.37867 | $757.34 |
5,000 | $0.35974 | $1,798.70 |
10,000 | $0.34621 | $3,462.10 |
25,000 | $0.33539 | $8,384.75 |