0400LP15A0122002E | |
---|---|
DigiKey Part Number | 712-0400LP15A0122002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0400LP15A0122002E |
Description | IC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 373MHz Center Frequency Low Pass RF Filter (Radio Frequency) 122MHz Bandwidth 1.3dB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 373MHz Center | |
Bandwidth | 122MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.3dB | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height (Max) | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 4,000 | $0.36382 | $1,455.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36382 | $1,455.28 |
8,000 | $0.33776 | $2,702.08 |
12,000 | $0.33488 | $4,018.56 |