0400FA18A0400001E | |
---|---|
DigiKey Part Number | 712-0400FA18A0400001ETR-ND - Tape & Reel (TR) 712-0400FA18A0400001ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0400FA18A0400001E |
Description | CER FILTER 400MHZ FM |
Customer Reference | |
Detailed Description | 400MHz Cut Off FM Ceramic Filter 350 MHz 50Ohm 1206 (3216 Metric), 10 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 400MHz Cut Off | |
Impedance | 50Ohm | |
Bandwidth | 350 MHz | |
Insertion Loss | 20dB | |
Filter Type | FM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 10 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.37000 | $3.70 |
25 | $0.30640 | $7.66 |
50 | $0.29840 | $14.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28050 | $841.50 |