USD

Thin-Trim Series

9702-2SL-1R3

Digi-Key Part Number
1956-9702-2SL-1R3TR-ND - Tape & Reel (TR)
1956-9702-2SL-1R3CT-ND - Cut Tape (CT)
1956-9702-2SL-1R3DKR-ND - Digi-Reel®
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
9702-2SL-1R3
Supplier
Description
CAP TRIMMER 2.5-10PF 250V SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2.5 ~ 10pF Trimmer Capacitor 250V Top Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
2.5 ~ 10pF
Adjustment Type
Top
Dielectric Material
Ceramic
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.145"" Dia (3.68mm)
Height - Seated (Max)
0.040"" (1.02mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Voltage - Rated
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Available To Order

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1956-1066-2
1956-1066-2-ND
1956-9702-2SL-1R3TR
Standard Package1,500