USD

9702-2

9702-2

Digi-Key Part Number
1956-1064-ND
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
9702-2
Supplier
Description
CAP TRIMMER 2.5-10PF 250V SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2.5 ~ 10pF Trimmer Capacitor 250V Top Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
Package
Bulk
Part Status
Active
Capacitance Range
2.5 ~ 10pF
Adjustment Type
Top
Dielectric Material
Ceramic
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.145"" Dia (3.68mm)
Height - Seated (Max)
0.040"" (1.02mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Voltage - Rated
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Price and Procurement

750 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1956-1064
Standard Package500