USD

Thin-Trim Series

9410-25

Digi-Key Part Number
1956-1082-ND
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
9410-25
Supplier
Description
CAP TRIMMER 5-25PF 250V SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
5 ~ 25pF Trimmer Capacitor 250V Top Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
Package
Bulk
Part Status
Active
Capacitance Range
5 ~ 25pF
Adjustment Type
Top
Dielectric Material
-
Q @ Freq
200 @ 100MHz
Size / Dimension
0.225"" Dia (5.72mm)
Height - Seated (Max)
0.060"" (1.52mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Voltage - Rated
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Price and Procurement

410 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1956-1082
Standard Package500