USD

Thin-Trim Series
9410-2
Digi-Key Part Number
1956-1081-ND
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
9410-2
Supplier
Description
CAP TRIMMER 4-18PF 250V SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Trimmer Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
Package
Bulk
Part Status
Active
Capacitance Range
4 ~ 18pF
Adjustment Type
Top
Dielectric Material
-
Q @ Freq
700 @ 100MHz
Size / Dimension
0.225" Dia (5.72mm)
Height - Seated (Max)
0.060" (1.52mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Voltage - Rated
250 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,203 In Stock
Can ship immediately