USD

cms-photo-not-available

9401-0SL-1

Digi-Key Part Number
1956-1070-ND
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
9401-0SL-1
Supplier
Description
CAP TRIMMER 0.25-0.7PF 250V SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.25 ~ 0.7pF Trimmer Capacitor 250V Top Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
Package
Bulk
Part Status
Active
Capacitance Range
0.25 ~ 0.7pF
Adjustment Type
Top
Dielectric Material
-
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.150"" Dia (3.81mm)
Height - Seated (Max)
0.040"" (1.02mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Voltage - Rated
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Price and Procurement

356 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1956-1070
Standard Package400