USD

Giga-Trim Series
27283
Digi-Key Part Number
1956-1046-ND
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
27283
Supplier
Description
CAP TRIMMER 0.4-2.5PF 500V SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.4 ~ 2.5pF Trimmer Capacitor 500V Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
Package
Bulk
Part Status
Active
Capacitance Range
0.4 ~ 2.5pF
Adjustment Type
Dielectric Material
Sapphire
Q @ Freq
4000 @ 250MHz
Size / Dimension
0.140"" Dia (3.56mm)
Height - Seated (Max)
0.225"" (5.72mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Features
General Purpose
Voltage - Rated
500V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

312 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1956-1046
Standard Package200