USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Cera-Trim Series
2320-0
Digi-Key Part Number
1956-2320-0-ND
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
2320-0
Supplier
Description
CAP TRIMMER 0.6-2.5PF 250V SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.6 ~ 2.5pF Trimmer Capacitor 250V Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
Package
Bulk
Part Status
Active
Capacitance Range
0.6 ~ 2.5pF
Adjustment Type
Dielectric Material
Ceramic
Q @ Freq
3000 @ 100MHz
Size / Dimension
0.180"" L x 0.167"" W (4.57mm x 4.24mm)
Height - Seated (Max)
0.086"" (2.18mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Voltage - Rated
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 1

1 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1956-1029
1956-1029-ND
1956-2320-0
Standard Package200