USD

502R29N100KV3E-****-SC
502R29N100KV3E-****-SC
SC Type-X1, Y2_1808

502R29W331KV3E-****-SC

Digi-Key Part Number
709-1266-2-ND - Tape & Reel (TR)
709-1266-1-ND - Cut Tape (CT)
709-1266-6-ND - Digi-Reel®
Manufacturer
Johanson Dielectrics Inc.
Manufacturer Product Number
502R29W331KV3E-****-SC
Supplier
Description
CAP CER 330PF 250VAC X7R 1808
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Dielectrics Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
250V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Safety
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.16mm)
Lead Spacing
-
Lead Style
-
Capacitance
330 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.39739$2,794.78
Additional Resources
AttributeDescription
Other Names709-1266-2
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GA342DR7GF331KW02LMurata Electronics3,854490-3474-1-ND$2.07000Direct