


202R29W222KV4E | ||
---|---|---|
Digi-Key Part Number | 709-1306-2-ND - Tape & Reel (TR) 709-1306-1-ND - Cut Tape (CT) 709-1306-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 202R29W222KV4E | |
Description | CAP CER 2200PF 2KV X7R 1808 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.189" L x 0.080" W (4.80mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.16mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | Ceramic Cap Catalog |
Environmental Information | RoHS Cert |
EDA Models | 202R29W222KV4E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.84700 | $8.47 |
50 | $0.73440 | $36.72 |
100 | $0.63560 | $63.56 |
500 | $0.48024 | $240.12 |
1,000 | $0.42375 | $423.75 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39550 | $791.00 |
4,000 | $0.38137 | $1,525.48 |
10,000 | $0.36725 | $3,672.50 |
14,000 | $0.36018 | $5,042.52 |
Attribute | Description |
---|---|
Other Names | 709-1306-2 709-1306-1 709-1306-6 |
Standard Package | 2,000 |