
VPDR102W103K1GV001E | ||
---|---|---|
Digi-Key Part Number | 709-VPDR102W103K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR102W103K1GV001ECT-ND - Cut Tape (CT) 709-VPDR102W103K1GV001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VPDR102W103K1GV001E | |
Description | CAP CER 10000PF 1KV X7R 1812 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.177" L x 0.125" W (4.50mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Ceramic Cap Catalog |
Product Training Modules | |
Environmental Information | RoHS Cert |
EDA Models | 102S43W103KV4E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.36600 | $3.66 |
50 | $0.27700 | $13.85 |
100 | $0.24120 | $24.12 |
500 | $0.17868 | $89.34 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15189 | $151.89 |
2,000 | $0.14295 | $285.90 |
5,000 | $0.13402 | $670.10 |
10,000 | $0.12508 | $1,250.80 |
25,000 | $0.12062 | $3,015.50 |
50,000 | $0.11615 | $5,807.50 |
Attribute | Description |
---|---|
Other Names | 709-1057-1 709-1057-1-ND 709-1057-2 709-1057-2-ND 709-VPDR102W103K1GV001ETR 709-VPDR102W103K1GV001ECT 102S43W103KV4E 709-1057-6 709-VPDR102W103K1GV001EDKR 709-1057-6-ND |
Standard Package | 1,000 |