


VPDD102W102K1GV001E | ||
---|---|---|
Digi-Key Part Number | 709-VPDD102W102K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD102W102K1GV001ECT-ND - Cut Tape (CT) 709-VPDD102W102K1GV001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VPDD102W102K1GV001E | |
Description | CAP CER 1000PF 1KV X7R 1206 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.125" L x 0.062" W (3.18mm x 1.57mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Ceramic Cap Catalog |
Product Training Modules | |
Environmental Information | RoHS Cert |
EDA Models | 102R18W102KV4E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.34400 | $3.44 |
50 | $0.24080 | $12.04 |
100 | $0.20650 | $20.65 |
500 | $0.15484 | $77.42 |
1,000 | $0.13076 | $130.76 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12388 | $371.64 |
6,000 | $0.11700 | $702.00 |
9,000 | $0.11011 | $990.99 |
15,000 | $0.10667 | $1,600.05 |
30,000 | $0.10323 | $3,096.90 |
75,000 | $0.09635 | $7,226.25 |
Attribute | Description |
---|---|
Other Names | 709-VPDD102W102K1GV001ECT 709-1029-2-ND 709-VPDD102W102K1GV001EDKR 709-1029-1-ND 709-1029-1 709-1029-2 709-1029-2-NDL 709-1029-6 Q7992225 102R18W102KV4E 709-VPDD102W102K1GV001ETR 709-1029-6-ND |
Standard Package | 3,000 |