


VPCT102W102K1GV001E | ||
---|---|---|
Digi-Key Part Number | 709-VPCT102W102K1GV001ETR-ND - Tape & Reel (TR) 709-VPCT102W102K1GV001ECT-ND - Cut Tape (CT) 709-VPCT102W102K1GV001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VPCT102W102K1GV001E | |
Description | CAP CER 1000PF 1KV X7R 0805 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Ceramic Cap Catalog |
Environmental Information | RoHS Cert |
EDA Models | 102R15W102KV4E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.26200 | $2.62 |
50 | $0.18380 | $9.19 |
100 | $0.15750 | $15.75 |
500 | $0.11812 | $59.06 |
1,000 | $0.09975 | $99.75 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09450 | $283.50 |
6,000 | $0.08925 | $535.50 |
9,000 | $0.08400 | $756.00 |
15,000 | $0.08137 | $1,220.55 |
30,000 | $0.07875 | $2,362.50 |
75,000 | $0.07350 | $5,512.50 |
Attribute | Description |
---|---|
Other Names | 709-1288-6-ND 709-VPCT102W102K1GV001EDKR 709-VPCT102W102K1GV001ECT 709-1288-6 709-VPCT102W102K1GV001ETR 709-1288-1-ND 709-1288-2 709-1288-2-ND 709-1288-1 102R15W102KV4E |
Standard Package | 3,000 |