VLV081230B-L30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vybronics, Inc
In Stock: 3,291
Unit Price: $3.20000
Datasheet

VLV081230B-L30

DigiKey Part Number
1670-VLV081230B-L30-ND
Manufacturer
Manufacturer Product Number
VLV081230B-L30
Description
VIBRATION LRA MOTOR 2V LINEAR
Customer Reference
Detailed Description
AC Motor Vibration, LRA 2VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Obsolete
Type
AC Motor
Function
Vibration, LRA
Motor Type
-
Voltage - Rated
2VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.315" x 0.472" (8.00mm x 12.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-