cms-subs-obsolete
Available Substitutes:

Similar


Vybronics, Inc
In Stock: 3,302
Unit Price: $3.62000
Datasheet
LV061228B-L65-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLV061228B-L65-A

DigiKey Part Number
1670-VLV061228B-L65-A-ND
Manufacturer
Manufacturer Product Number
VLV061228B-L65-A
Description
VIBRATION LRA MOTOR 2V LINEAR
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 2VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
cms-manufacturer
Vybronics Inc
Series
-
cms-packaging
Tray
cms-part-status
Obsolete
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
2VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.236" x 0.472" (6.00mm x 12.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
cms-message-obsolete View Substitutes