VG0825001 is Obsolete and no longer manufactured.

Available Substitutes:
G0825001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG0825001

Digi-Key Part Number
1670-VG0825001-ND
Manufacturer
Manufacturer Product Number
VG0825001
Description
VIBRATION LRA MOTOR 1.8V COIN
Detailed Description
AC Motor Vibration, LRA 1.8VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Vybronics Inc
Series
-
Package
Tray
Product Status
Obsolete
Type
AC Motor
Function
Vibration, LRA
Motor Type
-
Voltage - Rated
1.8VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.315" Dia (8.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8501.10.4020
Obsolete
Additional Resources
AttributeDescription
Other Names
1670-1051-ND
1670-1051
1670-VG0825001
G0825001
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VG0832012Vybronics, Inc3,4611670-VG0832012-ND$3.17000Similar