SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

LP802036JU +PCM+2IC+2 WIRES 50MM

DigiKey Part Number
1908-LP802036JU+PCM+2IC+2WIRES50MM-ND
Manufacturer
Manufacturer Product Number
LP802036JU +PCM+2IC+2 WIRES 50MM
Description
BATTERY PACK 3.7V 2WIRE 50MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.7 V Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Tray
Product Status
Active
Rechargeability
Yes
Battery Cell Size
-
Number of Cells
1
Voltage - Rated
Capacity
500mAh
Structure
-
Termination Style
Wire Leads
Size / Dimension
1.50" L x 0.81" W x 0.35" H (38.0mm x 20.5mm x 8.8mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8507.60.0020
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$9.51000$9.51
10$7.89300$78.93
50$6.95080$347.54
100$6.54720$654.72
390$6.09879$2,378.53
780$5.91941$4,617.14
1,170$5.82972$6,820.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1908-LP802036JU+PCM+2IC+2WIRES50MM
248862
Standard Package390